Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3036372

Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A

$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036372.

Phoenix Contact

Datasheet8 pages2 years ago

Master Electronics

Newark

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+35.46%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3047413
Through terminal block, screw connection, 0.2-10 mm², 2 pole, 41 A, 6 kV, gray, 3047413
Phoenix Contact3047400
Conn Disconnect and Test Disconnect Terminal Block F 2 POS Screw Cable Mount 30A
Phoenix Contact1719015
PCB Terminal Block 30A 300V 2-Pos. (per level) - MKKDS5/2-95
Weidmuller0376860000
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 0376860000
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546307-2
Terminal Block, Barrier, 2Pos, 12Awg; No |Buchanan Te Connectivity 1546307-2

Descriptions

Descriptions of Phoenix Contact 3036372 provided by its distributors.

Phoenix Contact ST4-FSI/C Fuse Terminal Block, DIN Rail, Single Layer, Black, Spring Clamp, 30A
FLAT-TYPE FUSE TERMINAL BLOCK 30A 400V SPRING-CAGE CONNECT 26-10 AWG BLACK
Fuse terminal block, 2 pole, 0.08-6.0 mm², 400 V, 30 A, 3036372
Conn Fuse Modular Terminal Block F 2 POS ST T DIN Rail 30A
Phoenix Contact Fuse Terminal Block; ST 4-FSI/C; 30A; 300V; #28 - #10; Spring-Cage Connection; Black
Fuse modular terminal block, fuse type: Blade, fuse type: C, nom. voltage: 400 V, nominal current: 30 A, connection method: Spring-cage connection, 1 level, Rated cross section: 4 mm2, cross section: 0.08 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
Buy the Phoenix Contact 3036372 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036372 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.08 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Spring Clamp / Current Rating A = 30 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Black / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Standards Met = Germanischer Lloyd / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3036372..
  • ST 4-FSI/C
  • ST 4FSI/C
  • ST4-FSI/C
  • ST4FSI/C