Phoenix Contact 3004100

Fuse Terminal Block/1 Pin, 6.3A, 800V, 0.2-4mm², AWG: 24-12, W: 8.2mm, CLR: BK
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004100.

Phoenix Contact

Datasheet11 pages3 years ago
Datasheet11 pages3 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
+90.79%

CAD Models

Download Phoenix Contact 3004100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3004126
Terminal Block, Fuse; 1; 2; 26-10; 600; 6.3 A; 6 kV; M3; 0.5 Nm; Cartridge; PA
Phoenix Contact3004171
FUSE TERMINAL BLOCK FOR TYPE G INSERTS 26-8 AWG 10A 600V 6KV:M4 1 2NM 12MM
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact

Descriptions

Descriptions of Phoenix Contact 3004100 provided by its distributors.

Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
Barrier Strip Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 6.3A, 4mm2, 1 Row(s), 1 Deck(s)
Plug, nom. voltage: 800 V, nominal current: 32 A, number of positions: 1, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2- 6 mm2, color: green-yellow
Terminal block Manufacturer Article n°: 3004100 Colour: Black Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3004100 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3004100 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042832
  • UK 5-HESI
  • UK 5HESI
  • UK5-HESI
  • UK5HESI