Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3046090

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
$ 9.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046090.

Phoenix Contact

Datasheet10 pages3 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+215%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3036369
Phoenix Contact Fuse Terminal Block; ST 4-HESI (5X20); 10A; 300V; #28 - #10; Glass; Black
Phoenix Contact3046032
Terminal Block; 26-10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3;
Phoenix Contact3211861
Term Block; DIN Rail; Fuse; Push-In; 2Conn; 24-10AWG; BLK; NS 35/7.5; NS35/15; 6.3A; 500V
TE Connectivity4-1437392-7
RoHS Compliant SCREW 8536.69.40.40 MODULAR TERMINAL BLOCK Terminal Block (Type) 28A 300V
TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug

Descriptions

Descriptions of Phoenix Contact 3046090 provided by its distributors.

Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Terminal Block; 26 to 10 AWG; Black; 1; 2; PA; 6.2 mm x 56.8 mm; Glass; 4 kV; 3
Fused Terminal Block 6.3A 600V - UT4-HESILED24(5X20)
FUSE TERMINAL BLOCK WITH LED FOR FUSE TYPE G INSERT 6.3A 26-10AWG BLACK
Fuse terminal block, 2 pole, 0.14-6.0 mm², 24 V, 6.3 A, 3046090
DIN Rail Terminal Blocks UT4-HESILED24(5X20) FUSE TERM BLOCK
Conn Terminal Block Fuse Modular 2 POS ST DIN Rail 30A
Avnet Japan
Fuse modular terminal block UT 4-HESILED 24 (5X20)
Phoenix Contact Fuse Terminal Block; UT 4-HESILED 24 (5X20); 6.3A; 600V; #26 - #10; Glass; 12V AC/DC ... 30V AC/DC; Screw Connection; Black
Fuse modular terminal block Manufacturer Article n°: 3046090 Colour: Black Material: Polyamide Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 24 VDC
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 24 V, nominal current: 6.3 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black
No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:30A; Rated Voltage:600V; No. Of Levels:1; Product Range:Ut Series Rohs Compliant: Yes |Phoenix Contact UT 4-HESILED 24 (5X20)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 4-HESILED 24 (5X20)