Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1010000000

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
$ 4.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1010000000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-17.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Phoenix Contact3040012
Terminal Block; Feed Thru; Spring Cage/Plug-in; 28-12AWG; Gray; 5.2mmW; 24A; 500V
Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Phoenix Contact3050073
Through terminal block, quick connection, 0.25-1.5 mm², 2 pole, 17.5 A, 6 kV, gray, 3050073
Phoenix Contact3045017
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 24A
Weidmuller1753280000
Modular Terminal Block, 17.5A, 2.08mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1010000000 provided by its distributors.

Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
WPE 2.5. W-series terminal with clamping yoke connection, Earth terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190143640
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-12AWG; No. of Positions:2Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:-; No
Weidmuller 1010000000 Terminal Block Brand: Weidmuller. Part Number: 1010000000. Weidmuller Terminal Block, 1-Tier, Series: W Series, 800 VAC, 300 A, 26 to 12 AWG Wire, 10 mm Wire Strip Length, Polyethylene Terminal, M2.5 Terminal, 0.4 to 0.6 N-m, Threaded Mount, Screw-On Top, -50 to 120 deg C, Wemid, Yellow/Green, 2.362 in H x 0.201 in W x 1.831 in D. Additional Description: WEID-1010000000 WPE 2.5 PE TERMINAL, SCREW CONNECTION, 2.5 MM, 800 V, NUMBER OF CONNECTIONS: 2, NUMBER OF LEVELS: 1, GREEN/YELLOW. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity...
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = CSAEX / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1010000000.