Weidmuller 1023700000

Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1023700000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
+3.32%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Weidmüller DIN Rail Terminal Block, WDU Series, Single Row, Red, Screw Termination, 41A
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile

Descriptions

Descriptions of Weidmuller 1023700000 provided by its distributors.

Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, Screw connection, 2.5 mm², 500 V, 24 A, Number of connections: 2 WDU 2.5N
Standard Feed-Thru Terminal Block 20A 300V
WDU 2.5N. Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting, Dark Beige GTIN (EAN): 4008190103484
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DEMKO / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1023700000.