Phoenix Contact 3240027

Phoenix Contact 3240027 Ring Terminal 6 mm² Dia4.3 mm Yellow 50 pieces
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3240027.

Farnell

Datasheet3 pages11 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+42.09%

Alternate Parts

Price @ 1000
$ 0.89
$ 0.478
Stock
21,039
663
Authorized Distributors
6
2
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
-
Contact Plating
Tin
-
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
TE Connectivity34856
TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
PanduitPV10-6R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #6 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R

Descriptions

Descriptions of Phoenix Contact 3240027 provided by its distributors.

Phoenix Contact 3240027 Ring Terminal 6 mm² Dia4.3 mm Yellow 50 pieces
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, M4, yellow, 3240027
RING CONNECTOR RING CABLE LUG 4 -6 MM2M4 YELLOW C-RCI 6/M4 CABLE LUG SERIES
Lug Terminal 10-12AWG Copper Yellow 26.7mm Tin
TERMINAL, RING TONGUE, #8, 10AWG, YEL;
Phoenix Contact Ringkabelschoen C-RCI 6/M4 - 3240027
Terminals Ring cable lug yllw 4-6 mm2 M4
CONN RING CIRC 10-12AWG M4 CRIMP

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG