Phoenix Contact C-RCI 6/M4

Lug Terminal 10-12AWG Copper Yellow 26.7mm Tin
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact C-RCI 6/M4.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
-91.04%

Alternate Parts

Price @ 1000
$ 0.482
$ 0.89
Stock
680
20,428
Authorized Distributors
2
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
Free Hanging
Contact Plating
-
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Phoenix Contact C-RCI 6/M4 provided by its distributors.

Lug Terminal 10-12AWG Copper Yellow 26.7mm Tin
Phoenix Contact 3240027 Ring Terminal
TERMINAL, RING TONGUE, #8, 10AWG, YEL;
Ring cable lug, yellow, 4 ... 6 mm², M4

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • C-RCI6/M4