Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34856

Terminal Ring, 12-10AWG, Female, Screw, Yellow, Tin Plating, Plastigrip Series
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34856.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages13 years ago

Agility

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-10.07%

CAD Models

Download TE Connectivity 34856 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity2-34854-1
Ring Tongue Terminal, M5, #10, 10Awg; |Te Connectivity Amp 2-34854-1.
TE Connectivity2-36161-2
CONN RING CIRC 10-12AWG #10 / Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Ring Tongue Terminal 10-12AWG Copper Yellow 34.2mm Tin InsulKrimp™ Bag
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 31.6mm, Tin Plated, InsulKrimp™, Bag
Spade Terminal, 3.3 to 5mm2, PVC (Polyvinylchloride), Tin, M5, 12 to 10 AWG, Yellow

Descriptions

Descriptions of TE Connectivity 34856 provided by its distributors.

TERMINAL RING, 12-10AWG, FEMALE, SCREW, YELLOW, TIN PLATING, PLASTIGRIP SERIES
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Loose Piece
Plasti-Grip 12-10 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, 7.94mm Bolt, 8.33mm Inner Dia, Max Wire 6.6mm²
Plasti-Grip Vinyl Terminals RING 12-10AWG 5/16
Ring and Spade Tongue Terminals
Terminal, Ring Tongue, 5/16In, Yellow; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34856.
TERMINAL,PG R 12-10 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.62 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.62 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 34856 | Internal Number: 34856 | Alias Number: C98638-000 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34856.