Phoenix Contact 3190564

Contact, COMBICON, Socket, Crimp, 18 AWG, Phoenix COMBICON Series 1mm2 Terminal Blocks
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3190564.

IHS

Datasheet4 pages5 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.97%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
TE Connectivity3-770060-1
CONN TERM WTB 14-18AWG TIN / WTB Tin Terminal Connector 14-18 AWG
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity3-794037-1
PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Phoenix Contact 3190564 provided by its distributors.

Contact, COMBICON, Socket, Crimp, 18 AWG, Phoenix COMBICON Series 1mm2 Terminal Blocks
Module female contact, is inserted into the plug housing MSTBC after crimping the conductor, for conductors from 0.5 to 1.0 mm²
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range: COMBICON Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: -; For Use With: Phoenix COMBICON Series 1mm2 Terminal Blocks; Wire Size AWG Min: 20AWG; Contact Material: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTBC-MT 0,5-1,0
  • MSTBC-MT0,5-1,0