Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-794037-1

PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-794037-1.

TE Connectivity

Datasheet6 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet8 pages14 years ago
Datasheet3 pages15 years ago

Electro Sonic

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.64%

CAD Models

Download TE Connectivity 3-794037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.114
Stock
1,681,726
53,150
Authorized Distributors
6
3
Gender
Female
Male
Wire/Cable Gauge
10 AWG
10 AWG
Mount
Cable
Cable
Termination
Crimp
Crimp
Insulation
Non-Insulated
-
Orientation
Straight
Straight
Contact Plating
Tin
Lead, Tin
Contact Material
Bronze
Bronze
Color
-
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1561 Series, Crimp
TE Connectivity3-770060-1
TE Connectivity Tinned crimping terminal Female terminal, AMP-INseries, maximum2mm², min0.8mm²
TE Connectivity926869-1
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
TE Connectivity350874-3
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 3-794037-1 provided by its distributors.

PCB TERMINAL, 3.81MM, TIN; Available until stocks are exhausted Alternative available
CONN TERM WTB 10-12AWG TIN / WTB Tin Terminal Connector 10-12 AWG
Splice Terminal 10-12AWG Phosphor Bronze PIN 7.49mm Pre-Tin Reel
Conn Contact F 1 POS Crimp ST Cable Mount Strip
Miniature/Standard AMP-IN Terminals
Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Phosphor Bronze; Mounting Hole Dia:3.81Mm; Terminal Plating:Tin; Product Range:Amp-In Series Rohs Compliant: Yes |Amp Te Connectivity 3-794037-1.
MINI AMP-IN PTP PHBZ 10AWG PCB Terminal Type: PCB Pin PCB Hole Diameter: 3.81 mm PCB Hole Diameter: .15 in PCB Thickness (Recommended): 1.57 mm PCB Thickness (Recommended): .062 in PCB Pin 3.81 mm .15" 1.57 mm | PCB Terminal | Part Number: 3-794037-1 | Internal Number: 3-794037-1 | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-794037-1.