Descriptions of TE Connectivity 926869-1 provided by its distributors.
Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Brass
Universal MATE-N-LOK Female Crimp Socket, 19A, 600V, Tin Brass
Pin & Socket Connectors SOCKET 1.5 - 2.5 mm Reel of 2500
Crimp Socket, 1.5-2.5Mm; |Te Connectivity Amp 926869-1
TE CONNECTIVITY / AMP 926869-1Contact, Universal MATE-N-LOK Series, Socket, 16 AWG, 13 AWG, Crimp, Brass
.250" Centerline, 600 V, 19 - 36 A max
TE Connectivity Tinned crimping terminal Female terminal, Universal MATE-N-LOKseries, maximum2.5mm², min1.5mm²
Contact SKTCrimp STCable Mount 13-15AWG T/R
Contact SKT Crimp ST Cable Mount Strip
Avnet Japan
CONTACT, CRIMP, REC, MATENLOK,15.5-13.5 AWG
Crimp socket, 16 AWG-13 AWG, Pre-Tin
CONN SKT CRIMP ST CABLE MNT 13-15AWG
CONTACT, CRIMP, SKT, 15.5-13.5AWG, REEL; Product Range: Universal MATE-N-LOK Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 13AWG; Contact Plating: Tin Plated Contacts; For Use With: Univer
UNIV.M-N-L.SOCKET Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 16 – 13 AWG Wire Size: 1.5 – 2.5 mm² Tin (Sn) Socket 16 – 13 AWG | Connector Contact | Part Number: 926869-1 | Internal Number: 926869-1 | Alias Number: AMP-0-0926869-1 | TE Connectivity | MATE-N-LOK