Phoenix Contact 3101126

Knife Disconnect Terminal Block, 8A, 400V, 4MM² Cross Section, Screw Connection, Gray
$ 22.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3101126.

IHS

Datasheet13 pages5 years ago

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-67.35%

Alternate Parts

Price @ 1000
$ 22.71
$ 22.71
Stock
12,288
8,459
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
3
3
Number of Rows
3
3
Mount
DIN Rail, Screw
DIN Rail
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-3
Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact3031393
Standard Feed-Thru Terminal Block 32A 800V - ST4-TWIN
Terminal Block,3 Contacts,0.4 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0103
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 3101126 provided by its distributors.

KNIFE DISCONNECT TERMINAL BLOCK, 8A, 400V, 4MM² CROSS SECTION, SCREW CONNECTION, GRAY
Feed-Through modular Terminal Block; order in multiples of 50pcs
Feed-through modular terminal block,ÿConnection type:ÿScrew connection,ÿCross section: ÿ0.2 mmýÿ-ÿ4 mmý,ÿAWG:ÿ24ÿ-ÿ12,ÿNominal current:ÿ8 A,ÿNominal voltage:ÿ400 V,ÿLength:ÿ76.5 mm,ÿWidth:ÿ6.2 mm,ÿColor:ÿgray,ÿAssembly:ÿNS 35/7,5,ÿNS 35/15,ÿNS 32
Buy the Phoenix Contact 3101126 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3101126 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG