TE Connectivity 282834-3

TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
$ 1.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282834-3.

SOS electronic

Technical Drawing1 page15 years ago

TE Connectivity

element14 APAC

Newark

IHS

Inventory History

3 month trend:
-5.13%

CAD Models

Download TE Connectivity 282834-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1881451
Terminal Block, Header, 2.5 mm, 3 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1881561
TERMINAL BLOCK, HEADER, 3POS, TH; Available until stocks are exhausted Alternative available
Phoenix Contact1963434
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282834-3 provided by its distributors.

TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 2.54mm Pitch, TH, Screw, Green
Wire-to-Board Terminal Blocks; 282834-3; TE CONNECTIVITY; Green; Brass; UL94 V-0; 8.08 mm
3 Position 2.54 mm Pitch 150 V 10 A Through Hole Wire to Board Terminal Block
Modular Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 10A 150V 3-Pos.
TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG; Pitch Spacing:2.54mm; No. of Positions:3Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.4mm²; Wire Connection Method:Screw; Rated Current:10A; Rated
TERMI-BLOK PCB MOUNT, 90 3P. Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Terminal Block | 3 Header Wire-to-Board .1" | Part Number: 282834-3 | Internal Number: 282834-3 | .1" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282834-3.