Phoenix Contact 3031393

Feed Through Terminal Block/3 Pin, 32A, 800V, AWG: 28 -10, W: 6.2 mm, Spring, CLR: Grey
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3031393.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

element14 APAC

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+21.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Phoenix Contact3050044
Through terminal block, screw connection, 0.25-1.5 mm², 3 pole, 17.5 A, 8 kV, gray, 3050044
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Weidmuller1896120000
Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
Phoenix Contact3037339
Through terminal block, spring balancer connection, 0.08-4.0 mm², 3 pole, 24 A, 8 kV, white, 3037339
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design

Descriptions

Descriptions of Phoenix Contact 3031393 provided by its distributors.

Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Standard Feed-Thru Terminal Block 32A 800V - ST4-TWIN
Conn Feed-Through Terminal Block 3 POS Spring Clamp T DIN Rail 32A
Feed-through terminal block [Phoenix Contact] ST 4-TWIN Feed-through terminal block 4017918186869
Through terminal block, spring balancer connection, 0.08-6.0 mm², 3 pole, 32 A, 8 kV, gray, 3031393
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 3, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 4-TWIN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-TWIN
  • ST-4-TWIN
  • ST4-TWIN
  • ST4TWIN