Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1727023

Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1727023.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+27.68%

CAD Models

Download Phoenix Contact 1727023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity284392-3
3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
TE Connectivity284513-3
PCB terminal, 3 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 284513-3
TE Connectivity284517-3
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1827282
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
3.81mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 1727023 provided by its distributors.

Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard
PCB terminal, 3 pole, pitch 3.81 mm, AWG 26-16, 13.5 A, screw connection, green, 1727023
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Phoenix Contact 1727023
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1727023 MKDS 1/ 3-3,81 3 Way Screw Terminal Block 13.5A 3.81mm
PCB Terminal Block 13.5A 200V 3-Pos.
Phoenix,MKDS1/3-3,81,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 3-3.81series, 3road, 3.81mmPitch, Through-hole, Welding termination, green
Pitch mm = 3.81 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/ 3-3 81