Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282837-3

TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282837-3.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet8 pages0 years ago

Sager Electronics

Farnell

IHS

Electro Sonic

Inventory History

3 month trend:
-4.50%

CAD Models

Download TE Connectivity 282837-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity796638-3
Terminal Block, Header, 3Pos, Th; |Buchanan Te Connectivity 796638-3
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1521960000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1510460000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282837-3 provided by its distributors.

TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
3 Pos Terminal Block, 5.08mm Pitch, 13.5A, 250V, Straight, Thru-Hole, Green
Modular Terminal Block, 13.5A, 1.3Mm2, 1 Row(S), 1 Deck(S)
13.5A 300V Green 16~28 Direct Insert 5.08mm 1 3 Plugin,P=5.08mm Screw Terminal Blocks ROHS
TERM BLK 3P SIDE ENT 5.08MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
TERMI-BLOK PCB MOUNT 3P Number of Positions: 3 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Header Wire-to-Board .2" | Part Number: 282837-3 | Internal Number: 282837-3 | .2" | TE Connectivity | BUCHANAN
TB, WIRE TO BOARD, 3POS, 28-16AWG; Pitch Spacing: 5.08mm; No. of Positions: 3Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.4mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282837-3.