Phoenix Contact 3036356

Conn Knife Disconnect Terminal Block F 3 POS T DIN Rail 20A
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036356.

Inventory History

3 month trend:
-34.48%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796634-3
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity282834-3
Conn Terminal Block 3 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
Phoenix Contact1803581
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 3; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact3031393
Conn Feed-Through Terminal Block 3 POS Spring Clamp T DIN Rail 32A

Descriptions

Descriptions of Phoenix Contact 3036356 provided by its distributors.

Conn Knife Disconnect Terminal Block F 3 POS T DIN Rail 20A
Terminal Block; Spring-cage; Width:5.2 mm; grey
DINRAIL TERMINAL BLOCK, 3WAY, 12AWG, GRY;
SPRING CAGE ST SERIES 400 V 20A SPRING CAGE TERMINATION GREY SINGLE LEVEL
DIN Rail Terminal Blocks ST 2.5 TWIN MT
Phoenix Contact Messcheidingsklem ST 2,5-TWIN-MT - 3036356
CONN TERM BLK DISCONN 12-28AWG
Disconnect and test disconnect terminal block, Connection type:ÿSpring-cage connection, Cross section: ÿ0.08 mmýÿ-ÿ4 mmý, AWG:ÿ28ÿ-ÿ12, Nominal current:ÿ20 A, Nominal voltage:ÿ400 V, Length:ÿ72 mm, Width:ÿ5.2 mm, Color:ÿgray, Assembly:ÿNS 35/7,5, NS 35/15
Buy the Phoenix Contact 3036356 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036356 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG