Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1757022

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757022.

Phoenix Contact

Datasheet21 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+43.30%

CAD Models

Download Phoenix Contact 1757022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1792252
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
Phoenix Contact1792760
Plug, Terminal Block; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 3; Screw; 4 kV
TE Connectivity282837-3
TE Connectivity PCB Terminal Block, Buchanan Series, 3-Pos, 5.08mm Pitch, TH, Screw, Green
TE Connectivity796638-3
Terminal Block, Header, 3Pos, Th; |Buchanan Te Connectivity 796638-3
TE Connectivity796635-3
PCB, Terminal Block; Plug; 3 Pos.; 0.2 in. CL; 250 VAC; Right Angle; Tin; Polyam
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V

Descriptions

Descriptions of Phoenix Contact 1757022 provided by its distributors.

Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Pluggable Terminal Block, 5.08Mm; |Phoenix Contact MSTB2,5/3-ST-5,08
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
3 0.2~2.5 1 12~30 5.08mm 1x3P Green Plug P=5.08mm Pluggable System Terminal Block ROHS
Phoenix,MSTB2,5/3-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch3pPlug-in terminal blocks, MSTBseries, Tighten the screws
Connection in accreditation with standard EN-VDE Inflammability class accreditation to UL 94 V0 Polyamide Insulating Material Voltage: 300, Amps: 10, AWG: 30-12
Buy the Phoenix Contact 1757022 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1757022 is a direct replacement for existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3705365
  • MSTB 2,5/3 ST5,08
  • MSTB 2,5/3-ST-5,08
  • MSTB2,5/3-ST-5,08
  • MSTB2,5/3-ST-5,08.
  • MSTB2,5/3ST5,08