TE Connectivity 796634-3

Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
$ 1.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796634-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet3 pages11 years ago
Technical Drawing3 pages14 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+13.14%

CAD Models

Download TE Connectivity 796634-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Weidmuller1716330000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
TE Connectivity282807-3
PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 282807-3
Phoenix Contact1808829
Terminal Block, Pluggable, 3Pos, 14Awg; |Phoenix Contact 1808829
Weidmuller1716480000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1757022
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 796634-3 provided by its distributors.

Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 3 Pos.
TE Connectivity 796634-3 Pluggable Terminal Block Male Unshrouded 5.08MM 3P
Eurostyle Block Connector, F, 3 POS, 5.08mm Pitch, Screw, RA, Cable Mount, 15A/Contact
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796634-3
Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PLUGGABLE, 3POS, 30-12AWG; TERMINAL BLOCK PLUGGABLE, 3POS, 30-12AWG; Connector Type: Terminal Block, Eurostyle; Series: -; Connector Mounting: Cable; Pitch Spacing: 5.08mm; No. of Contacts: 3; Wire Size AWG Min
3 POS 5.08MM R/A PLUG,TRM BLK Number of Positions: 3 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 3 Plug Wire-to-Board .2" | Part Number: 796634-3 | Internal Number: 796634-3 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796634-3.