Phoenix Contact 3009176

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 232A
$ 371.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3009176.

IHS

Datasheet21 pages3 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3046090
Lever-type fuse terminal block, black, for 5 x 20 mm G fuse inserts, with LED for 24 V AC/DC
Phoenix Contact3004100
Conn Fuse Modular Terminal Block 2 POS Screw ST DIN Rail 6.3A
Phoenix Contact3036372
FLAT-TYPE FUSE TERMINAL BLOCK 30A 400V SPRING-CAGE CONNECT 26-10 AWG BLACK
Weidmuller1010000000
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546235-1
Modular Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Weidmuller1023700000
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 25A

Descriptions

Descriptions of Phoenix Contact 3009176 provided by its distributors.

Conn Ground Modular Terminal Block F 2 POS Screw G DIN Rail/T DIN Rail 232A
Protective conductor terminal, screw connection, 25-95 mm², 232 A, 8 kV, yellow/green, 3009176
Ground MODULAR Terminal Block WIDTH: 50
PCB TRM BLK,2 WAY/POLE, SCREW TERMINALS,2 TO 2/0 AWG,3 TO 3/0 AWG DIN RAIL MOUNT
Phoenix Contact Installatie-aardklem UKH 95-PE/N - 3009176
UKH95-PE/N,Phoenix Contact , 2 , , DIN
32A, 95mm2, 1 Row(s), 1 Deck(s)
CONN TERM BLK GROUND 3/0-4 AWG
Buy the Phoenix Contact 3009176 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3009176 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG