Phoenix Contact 3009011

Standard Feed-Thru Terminal Block 108A 1000V - UKH25
$ 16.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3009011.

IHS

Datasheet1 page5 years ago

Master Electronics

MRO Stop

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+71.43%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Phoenix Contact0441504
Terminal Block; 26-10 AWG; Screw connection; 1; 2; 8 kV; 0.6 Nm; PA; 8 mm
Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 3009011 provided by its distributors.

Standard Feed-Thru Terminal Block 108A 1000V - UKH25
Conn Modular Terminal Block F 2 POS Screw Cable Mount 108A
Modular Terminal Block, 101A, 25mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Screw connection, Cross section: 6 mm² - 25 mm², AWG 10 - 3, Width: 15 mm, Color: gray, Mounting type: NS 35/15, NS 32
Buy the Phoenix Contact 3009011 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3009011 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG