Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 0441504

Terminal Block; 26-10 AWG; Screw connection; 1; 2; 8 kV; 0.6 Nm; PA; 8 mm
$ 10.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0441504.

element14 APAC

Datasheet5 pages10 years ago

Electro Sonic

TodayComponents

Newark

TME

Inventory History

3 month trend:
-41.53%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Phoenix Contact3044238
Feed Through Terminal Block/125A,1000V,1.5-50mm²,AWG:16-1/0,W:16mm,Scrw,CLR:BE
Weidmuller0128360000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A Klippon®
Weidmuller0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A

Descriptions

Descriptions of Phoenix Contact 0441504 provided by its distributors.

Terminal Block; 26-10 AWG; Screw connection; 1; 2; 8 kV; 0.6 Nm; PA; 8 mm
Ground Modular Terminal Block/2 Pin,0.2- 6mm², AWG:24-10,W: 6.2 mm,CLR:GN-YW
Conn Terminal Block Ground Modular Terminal Block 2 POS ST DIN Rail
Phoenix Contact Ground - Feed-Through Terminal Block; USLKG 5; #26 - #10; Screw Connection; Green-Yellow
Ground modular terminal block, Type of connection: Screw connection, Screw connection, Cross section: 0.2 mm² - 6 mm², AWG 24 - 10, Width: 6.2 mm, Color: green-yellow, Mounting type: NS 35/7,5, NS 35/15, NS 32
Terminal Block, Din Rail, 2 Position, 24-10Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:-; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 0441504
Buy the Phoenix Contact 0441504 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0441504 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = KEMA-KEUR / Standards Met = KR / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • USLKG 5
  • USLKG-5
  • USLKG5