Phoenix Contact 2775207

Through terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 2775207
$ 12.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2775207.

IHS

Datasheet15 pages5 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Phoenix Contact2775375
Phoenix Contact Multi-Conductor Terminal Block; UDK 3; 20A; 300V; 2-Level; #30 - #12; Gray
Weidmuller1650340000
Component terminal block, spring balancer connection, 0.5-4.0 mm², 1 A, 6 kV, dark beige, 1650340000
Weidmuller1690050000
Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail 0.5A

Descriptions

Descriptions of Phoenix Contact 2775207 provided by its distributors.

Through terminal block, screw connection, 0.2-6.0 mm², 4 pole, 32 A, 8 kV, gray, 2775207
Conn Feed-Through Terminal Block F 4 POS Screw ST G DIN Rail/T DIN Rail 32A
FEED-THROUGH MODULAR TERMINAL BLOCK CONNECTION TYPE: SCREW CONNECTION UDK SERIES
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Connection type: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, Nominal current: A, Nominal voltage: 630 V, Length: 63.5 mm, Width: 6.2 mm, Color: gray, Assembly: NS 35/7,5, NS 35/15, NS 32
Buy the Phoenix Contact 2775207 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2775207 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG