Weidmuller 1690050000

Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail 0.5A
$ 9.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690050000.

IHS

Datasheet3 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+84.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Phoenix Contact2775375
Phoenix Contact Multi-Conductor Terminal Block; UDK 3; 20A; 300V; 2-Level; #30 - #12; Gray
Weidmuller1650340000
Modular Terminal Block, 1A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box

Descriptions

Descriptions of Weidmuller 1690050000 provided by its distributors.

Conn Feed-Through Modular Terminal Block 2 POS T DIN Rail 0.5A
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 2 Deck(s)
Terminal Block, Din Rail, 4Pos, 12Awg; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Tension Clamp; Rated Current:10A; Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1690050000
ZDK 2.5/D/5. Z terminal with electronic components, Component terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190898885

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER