Phoenix Contact 3001679

Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
$ 5.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3001679.

Phoenix Contact

Datasheet8 pages4 years ago

IHS

JRH Electronics

Farnell

TodayComponents

Inventory History

3 month trend:
-22.55%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1635150000
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A Box
On Shore TechnologyED790/4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 20A
On Shore TechnologyED750/2
Terminal Block Connector, 2 POS, 5mm Pitch, Solder, ST, TH, 20A

Descriptions

Descriptions of Phoenix Contact 3001679 provided by its distributors.

Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw
Standard Feed-Thru Terminal Block 16A 400V - MT15-QUATTRO
Conn Micro Terminal Block 4 POS Screw T DIN Rail 17.5A
Phoenix Contact Multi-Conductor/Level Miniature Terminal Block; MT 1.5-QUATTRO; 15A; 300V; 2-Level; #30 - #14; Screw Connection; Gray
Phoenix,Micro terminal,MT1,5-QUATTRO,Phoenix Rail type terminal block, MT 1.5-QUATTROseries, double layer, grey, screw termination, 16A
Micro terminal, nom. voltage: 400 V, nominal current: 17.5 A, connection method: Screw connection, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Current Rating A = 16 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = UL Listed / Standards Met = BV / Standards Met = CCA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG