Descriptions of Phoenix Contact 2775375 provided by its distributors.
Phoenix Contact Multi-Conductor Terminal Block; UDK 3; 20A; 300V; 2-Level; #30 - #12; Gray
Conn Feed-Through Terminal Block 4 POS Screw ST G DIN Rail/T DIN Rail 24A
1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 30 - 12, width: 5.2 mm, color: gray
Standard Feed-Thru Terminal Block 24A 500V - UDK3
Feed-Through Terminal Block, Udk 3; |Phoenix Contact 2775375
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Phoenix,Straight-through terminal block,UDK3,Phoenix Straight-through terminal block , UDK 3series, single layer, grey, Screw-down terminations
Feed-through terminal block, nom. voltage: 500 V, nominal current: 24 A, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: gray
Buy the Phoenix Contact 2775375 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2775375 is a direct replacement for existing installations.