Phoenix Contact 3044636

Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
$ 3.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044636.

Phoenix Contact

Datasheet11 pages4 years ago
Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+205%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-10-28
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1712800000
Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, orange, 1712800000
On Shore TechnologyED750/2
Terminal Block Connector, 2 POS, 5mm Pitch, Solder, ST, TH, 20A
Weidmuller1674300000
Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
On Shore TechnologyED790/4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 20A
TE Connectivity1811444-1
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 2A/Contact T/R

Descriptions

Descriptions of Phoenix Contact 3044636 provided by its distributors.

Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Conn Terminal Block Protective Conductor Double Level 4 POS ST DIN Rail
Avnet Japan
Phoenix Contact 3044636 Double-level Terminal Block 0.14-4mm² Grey
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail
Terminal Block, Din Rail, 4Pos, 12Awg; |Phoenix Contact 3044665
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 2 Deck(s)
Protective conductor double-level terminal block, number of connections: 4, connection method: Screw connection, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Buy the Phoenix Contact 3044665 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3044665 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Number of Levels = 2 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC-Ex / Standards Met = IECEx / Standards Met = PRS / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3044665
  • UTTB 2 5