Weidmuller 1674300000

Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1674300000.

IHS

Datasheet5 pages5 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-10.15%

Alternate Parts

Price @ 1000
$ 3.57
$ 3.235
Stock
58,234
42,529
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
4
4
Number of Rows
1
2
Mount
DIN Rail
Cable
Contact Plating
-
-
Housing Material
Nylon
Nylon

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3044636
Double-Level; Feed-Thru Terminal Block w / Equipotential Grounding Contact
Weidmuller1764810000
Conn Terminal Block 4 POS 5.08mm Solder Thru-Hole 10A Box
Weidmuller1712800000
Modular Terminal Block, 25A, 2.5mm2
On Shore TechnologyED790/4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 20A
On Shore TechnologyED750/2
Terminal Block Connector, 2 POS, 5mm Pitch, Solder, ST, TH, 20A
Phoenix Contact3001679
Terminal Block; 2; 4; 30-14; 400; 16 A; 4 kV; M 2; 0.22 Nm (Min.); PA; Screw

Descriptions

Descriptions of Weidmuller 1674300000 provided by its distributors.

Conn Feed-Through Modular Terminal Block 4 POS Tension Clamp T DIN Rail 20A
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 2 Deck(s)
Standard Feed-Thru Terminal Block 25A 300V
ZDK 2.5. Z terminal with tension spring connection, Multi-tier modular terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4008190444884
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 26-14AWG; No. of Positions:4Positions; Wire Size AWG Min:26AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:15A; Rated Voltage:300
Weidmuller Terminal Block, 2-Tier, Series: ZDU, 500 V AC, 20 A, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Feed-Through Terminal, Snap-Fit Mount, Tension Clamp-On Top, -50 to 120 deg C, Wemid, Beige, 3.13 in H x 0.201 in W x 2.087 in D
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DB / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1674300000.