
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 1990876 | 278 | 37 | Bulk | ||||||||
| Zoro | G416104863 | 10 | 16h | |||||||||
| Master Electronics | 1990876 | 278 | 37 | |||||||||
| Utech Electronics | 1990876 | 0 | 100 | Box | 5h | |||||||
| TME | SPT1.5/4-V-3.5 | 0 | 180 | 7h |
Download datasheets and manufacturer documentation for Phoenix Contact 1990876.
Download Phoenix Contact 1990876 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Phoenix Contact 1990876 provided by its distributors.
Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:
Download datasheets and manufacturer documentation for Phoenix Contact 1990876.