TE Connectivity 284512-4

Terminal Block, header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284512-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet109 pages19 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-33.19%

CAD Models

Download TE Connectivity 284512-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity1776275-4
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity1986717-4
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,4 POS,3.5MM, GREEN,2A,150V
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284539-4
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284512-4 provided by its distributors.

Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
Header Shrouded 4 Position 3.5 mm Pitch Euro Style Terminal Block
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 4 POS 3.5mm Solder RA Side Entry Thru-Hole
Pluggable Terminal Blocks HEADER 4P R/A 3.5MM
TE Connectivity 284512-4 Header 4P R/A 3.5MM Male Unshrouded
BUCHANAN, TERMI-BLOCK HEADER 4 WAY PCB R/A
TERM BLOCK HDR 4POS 90DEG 3.5MM
4 POS TERMI-BLOK HDR 900 POLAR
TERMINAL BLOCK,HEADER, 3.50 MM, 4WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (07-Jul-2
4 POS TERMI-BLOK HDR 900 POLAR Number of Positions: 4 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 4 Header Wire-to-Board .138" | Part Number: 284512-4 | Internal Number: 284512-4 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty