TE Connectivity 284514-4

Pcb Terminal Block Header, 4 Position, 1 Row, 3.5 Mm Centerline, Wire to Board
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284514-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

element14 APAC

Electro Sonic

IHS

Burklin Elektronik

Inventory History

3 month trend:
-3.58%

CAD Models

Download TE Connectivity 284514-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
TE Connectivity284391-4
Conn Terminal Block F 4 POS 3.5mm Solder ST Thru-Hole 12A/Contact
TE Connectivity1546551-4
Terminal Block Receptacle, 4 Pos, 3.5mm Pitch, Solder, ST, Thru-Hole, 12A/Contact, Tray
3.50mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits
TE Connectivity284539-4
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 284514-4 provided by its distributors.

PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
4 Straight Needle -40℃~+110℃ 1 3.5mm Green Plugin,P=3.5mm Pluggable System Terminal Block ROHS
TERMINAL BLOCK,HEADER, 3.50 MM, 4WAY; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Rated Current: 11A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (27-Jun-2018
4 POS TERMI-BLOK HDR DIR. POL. Connector Style:Header;Connector System:Wire-to-Board;Number of Positions:4;Centerline (Pitch):3.5 mm;Centerline (Pitch):.138 in Header Wire-to-Board 4 3.5 mm | PCB Terminal Block | Part Number: 284514-4 | Internal Number: 284514-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284514-4.