Phoenix Contact 1945119

Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1945119.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+168%

CAD Models

Download Phoenix Contact 1945119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1945106
Terminal Block, Vertical, Header, 3.5 mm, 3 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1985218
Phoenix,PTSA1,5/4-3,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A
Phoenix Contact1984989
Phoenix,PTSA1,5/4-3,5-F,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
TE Connectivity1986717-3
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,3 POS,3.5MM, GREEN,2A,150V

Descriptions

Descriptions of Phoenix Contact 1945119 provided by its distributors.

Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix,Pin,PST1,0/4-3,5,Conn Unshrouded Header M 4 POS 3.5mm Solder ST Top Entry Thru-Hole
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Connector; Male; 250 V; 3.5; 4; 2.5 kV; PA; 1.2 mm; 1 mm; 13 mm L
PCB Pluggable Header Male 8A 250V 4-Pos. - PST 1 0/ 4-3 5
4 Pos 3.5mm Pitch Unshrouded Header, Straight, Solder, 8A, 160V
Headers & Wire Housings 4 Pos 3.5mm pitch Th ru Hole Pin Strip
Pin header, 4 pole, pitch 3.5 mm, straight, black, 1945119
Phoenix Contact Stiftconnector PST 1,0/ 4-3,5 - 1945119
PIN STRIP 3.5MM 20AWG 250V 8A 4 POSITION COMBICON PST SERIES
TERM BLOCK HDR 4POS VERT 3.5MM
PST 1 0/ 4-3 5 Pin strip nominal cross
Plugin,P=3.5mm Pin Headers ROHS
HEADER, PIN, VERTICAL, 3.5mm, 4WAY; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:4Ways; Rated Current:8A; Rated Voltage:250V; Block Orientation:Through Hole Vertical; Product Range:COMBICON Series; Contact Material:Copper; Contact Plating:Tin Plated Contacts; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; No. of Contacts:4Contacts; No. of Rows:1Rows
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST 1.0/4-3.5
  • PST1.0/4-3.5