Descriptions of Phoenix Contact 1985218 provided by its distributors.
Phoenix,PTSA1,5/4-3,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A
Terminal Block; Printed Circuit; 2 A; 250 V; 3.5 mm; 4; 3.5 mm; Soldering Mount
Phoenix Contact 1985218 Combicon PCB Terminal block 1.50 mm² 4 pin green
PCB terminal, 4 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985218
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Push In; Rated Current:8A; Rated Voltage:400V Rohs Compliant: Yes |Phoenix Contact PTSA 1.5/4-3,5-Z
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Offset soldering legs, two-rowed