Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1751264

Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 4; Screw; Solder; 2.5 kV; PA

$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1751264.

Phoenix Contact

Datasheet10 pages1 year ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+15.30%

CAD Models

Download Phoenix Contact 1751264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact1988972
Phoenix,PTA1,5/4-3,5,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 17.5A
Altech29.104
4 Position Wire to Board Terminal Block Vertical with Board 0.138 (3.50mm)
Phoenix Contact1843622
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844236
Terminal Block, Header, 3.5 mm, 4 Ways, 8 A, 300 V, Through Hole Right Angle
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
Terminal Block, Header, 4P, 3.5Mm, Th; |Molex 39501-1004

Descriptions

Descriptions of Phoenix Contact 1751264 provided by its distributors.

Terminal Block; 10 A; 160 V; 3.5 mm; 26 to 16 AWG; 4; Screw; Solder; 2.5 kV; PA
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 13.5A
PCB Terminal Block 13.5A 200V 4-Pos.
1x4P 13.5A 200V Green 16~30 Direct Insert 3.5mm 1 4 Plugin,P=3.5mm Screw Terminal Blocks ROHS
TERM BLK 4POS SIDE ENT 3.5MM PCB / 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Phoenix,MKDS1/4-3,5,PCBterminal,Phoenix Contact PCBTerminal block MKDS 1/ 4-3.5series, 4road, 3.5mmPitch, Through-hole, Screw-down terminations, green
Tb, Wire To Brd, 4Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:4Positions; Wire Size Awg Min:30Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:13.5A; Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact MKDS 1/ 4-3,5
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: MKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Suitable for CAT5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1/ 4-3,5
  • MKDS1/ 4-3,5