Phoenix Contact 0711852

High-current Terminal Block, Screw Conn, 1 Pos, W: 36 Mm, H: 123.6 Mm, Blue, Ns 35/15
$ 95.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 0711852.

Master Electronics

Datasheet3 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3004362
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
TE Connectivity284512-2
PCB terminal, 2 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, green, 284512-2

Descriptions

Descriptions of Phoenix Contact 0711852 provided by its distributors.

HIGH-CURRENT TERMINAL BLOCK, SCREW CONN,1 POS, W:36 MM, H:123.6 MM, BLUE, NS 35/15
UKH 240 BU High-current terminal block
DINRAIL TERMINAL BLOCK, 2WAY, BLU;
Phoenix Contact Klem voor hoge stromen UKH 240 BU - 0711852
DIN Rail Terminal Blocks UKH 240 BU
415A, 240mm2, 1 Row(s), 1 Deck(s)
CONN TERM BLK FEED 500MCM-2/0AWG
Feed-through modular terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 70 mmýÿ-ÿ240 mmý, AWGÿ2/0ÿ-ÿ500 kcmil, Width:ÿ36 mm, Color:ÿblue, Mounting type:ÿNS 35/15,ÿNS 32
Buy the Phoenix Contact 0711852 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 0711852 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG