Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3044092

Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044092.

Phoenix Contact

Datasheet11 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+6.78%

CAD Models

Download Phoenix Contact 3044092 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044089
Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Phoenix Contact3031238
Terminal Block; Feed-Through; 1; 2; 26-12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3044092 provided by its distributors.

Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Universal Terminal Block AWG: 26 - 12 current: 20 A; Nominal voltage: 400 V
Conn Knife Disconnect Terminal Block F 2 POS Screw T DIN Rail 20A
Phoenix Contact Knife Disconnect Terminal Block; UT 2.5-MT; 20A; 300V; #26 - #12; Screw Connection; Gray
Terminal Block, Din Rail, 2Pos, 12Awg; |Phoenix Contact 3046362
20A 2.5mm2 2-Row Terminal Block, Screw, 1-Deck, 400V
Universal terminal block,ÿConnection type:ÿScrew connection,ÿCross section: ÿ0.14 mmýÿ-ÿ4 mmý,ÿAWG:ÿ26ÿ-ÿ12,ÿNominal current:ÿ20 A,ÿNominal voltage:ÿ400 V,ÿLength:ÿ57.8 mm,ÿWidth:ÿ5.2 mm,ÿColor:ÿgray,ÿAssembly:ÿNS 35/7,5,ÿNS 35/15
Knife-disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, Thermal continuous current Ith: 20 A, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3046362 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3046362 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw / Current Rating A = 20 / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3044076
  • 3046362
  • 8332975
  • UT 2 5
  • UT 2 5-MT