Phoenix Contact 3004362

Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3004362.

IHS

Datasheet10 pages5 years ago
Datasheet8 pages17 years ago

Master Electronics

Newark

Electro Sonic

HQonline

Inventory History

3 month trend:
-28.54%

Alternate Parts

Price @ 1000
$ 2.43
$ 3.19
Stock
172,810
2,440
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
2
2
Number of Rows
1
-
Mount
DIN Rail, Screw
-
Contact Plating
-
-
Housing Material
Polyamide
-

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact3044102
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Phoenix Contact3044092
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Phoenix Contact3044089
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, blue, 3044089
Weidmuller1020040000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, red, 1020040000
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282868-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3004362 provided by its distributors.

Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
Phoenix Contact 3004362 Din Rail Terminal Block Screw 6.2mm 41A Grey
Modular Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Feed-through modular terminal block, Type of connection: Screw connection, Cross section: 0.2 mm² - 6 mm², AWG 24 - 10, Width: 6.2 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15, NS 32
Terminal Block, Din Rail, 2 Position, 24-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Phoenix Contact 3004362
Terminal block Manufacturer Article n°: 3004362 Colour: Grey Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.2...4 mm² Cross-section, rigid: 0.2...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3042900 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3042900 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3042900
  • UK 5 N
  • UK 5N
  • UK-5-N
  • UK5N