Panduit PV14-38R-L

Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 50 ct.
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-38R-L.

IHS

Datasheet1 page14 years ago

HQonline

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-72.90%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.93
$ 0.353
Stock
718
6,917
Authorized Distributors
6
6
Gender
-
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity51864-4
Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm

Descriptions

Descriptions of Panduit PV14-38R-L provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 50 ct.
Ring Terminal 16 14 AWG 3/8 stud size vinyl insulated funnel entry standard package.
Ring Tongue Terminal 14-16AWG Copper Blue 30.7mm Tin Bottle
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 14 AWG; 3/8 in.
Panduit Sales Corp Ring TerminalVinyl16-14Awg3/8InPk50
Pan-Term PV14-38R-L Loose Piece Ring Te

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN