Panduit PV10-8RB-2K

Panduit PV10-8RB-2K Ring Terminal, Vinyl Insul, 600V, 12-10AWG, #8 Stud, Yellow, Reel/2000Pcs
$ 355.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-8RB-2K.

Master Electronics

Datasheet1 page13 years ago
Datasheet1 page25 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+155%

Alternate Parts

Price @ 1000
$ 355.769
$ 0.861
$ 0.861
Stock
162,155
16,321
16,321
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
Free Hanging
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity160292
TE CONNECTIVITY 160292 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 10-12
Ring Tongue Terminal 10-12AWG 27.33mm 9.53mm Electro-Tin InsulKrimp™ Adhesive T/R

Descriptions

Descriptions of Panduit PV10-8RB-2K provided by its distributors.

Panduit PV10-8RB-2K Ring Terminal, Vinyl Insul, 600V, 12-10AWG, #8 Stud, Yellow, Reel/2000Pcs
Ring Terminal, #8 Stud Size, 10 AWG, 600 V, Vinyl Insulated, Yellow, 2000 PK
Ring Terminal, Vinyl Insulated, 12 - 10 Awg, #8 Stud Size, Funnel Entry Rohs Compliant: Yes |Panduit PV10-8RB-2K
Ring Tongue Terminal 10-12AWG Copper Yellow 25.91mm Tin T/R
Terminal Ring; Insulated; 600V; No. 8; 12 to 10 AWG
Panduit Sales Corp RingtermVyl1210Awg#8StudPk2000
Pan-Term Insulated Terminals VYL-RING 12-10 YEL #8
Panduit 12-10 AWG #8 STUD RING REEL-
CONN RING CIRC 10-12AWG #8 CRIMP

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV10-8RB-2K.