Panduit PV10-6R-L

Ring Terminal 12 10 AWG 6 stud size vinyl insulated funnel entry standard package.
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-6R-L.

IHS

Datasheet1 page7 years ago

Sager Electronics

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPN10-14R-D
Panduit PN10-14R-D Ring Terminal, Nylon Insulated, 600V, 12-10AWG, 1/4 Stud, Yellow, 500Pcs
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose

Descriptions

Descriptions of Panduit PV10-6R-L provided by its distributors.

Ring Terminal 12 10 AWG 6 stud size vinyl insulated funnel entry standard package.
Ring Tongue Terminal 10-12AWG Copper Yellow 26.7mm Tin Bottle
Pan-Term PV10-6R-L Ring Terminal, Vinyl
Panduit Sales Corp Ring TerminalVinyl12-10Awg#6Pk50
Pan-Term Insulated Terminals RING 12-10AWG #6
#6 STUD SIZE VINYL 50 PER PACKAGE
CONN RING CIRC 10-12AWG #6 CRIMP
Terminal, Ring Tongue, #6, 10Awg, Yel; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:-; Insulator Colour:Yellow; Insulator Material:Vinyl Rohs Compliant: Yes |Panduit PV10-6R-L

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN