Panduit PV10-10F-D

Fork Terminal vinyl insulated funnel entry 14- 10 AWG 10 stud size bulk package.
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV10-10F-D.

IHS

Datasheet1 page25 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+13.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
PanduitPV10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
PanduitPV10-8R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #8 Stud; Yellow; Vinyl - Funnel Entry; 500 ct.
TE Connectivity324918
Terminal, Ring Tongue; RING-041; Copper; 12-10 AWG; 300 VAC; 10; PIDG; Tin
TE Connectivity52941
Spring Spade Terminal 10-12AWG Phosphor Bronze Yellow 24.36mm Tin Loose
PanduitPV10-14R-D
Panduit Pan-Term Ring Terminal; #12 - 10; 1/4" Stud; Yellow; Vinyl - Funnel Entry; 500 ct.

Descriptions

Descriptions of Panduit PV10-10F-D provided by its distributors.

Fork Terminal vinyl insulated funnel entry 14- 10 AWG 10 stud size bulk package.
Terminal Standard Fork; Vinyl-Insulated; 600V; 12 to 10 AWG; No. 10
Fork Terminal 10-14AWG Copper Yellow 26.42mm Tin Box
Pan-Term PV10-10F-D Fork Terminal, Yell
PANDUIT FORK TERMINAL,VINYL INS,FUNNEL ENTRY
Panduit Sales Corp Fork TerminalVinyl12-10Awg#10Pk500
Pan-Term Insulated Terminals FORK 12-10 AWG # 8
CONN SPADE TERM 10-12AWG #10 YEL
Terminal, Fork Tongue, #10, 10Awg; Product Range:Pv Series; Wire Size Awg Min:14Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Vinyl; Insulator Colour:Yellowrohs Compliant: Yes |Panduit PV10-10F-D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN