Panduit PN14-6FN-C

Fork Terminal nylon insulated 18- 14 AWG 6 stud size narrow tongue standard package.
$ 1.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6FN-C.

element14 APAC

Datasheet1 page14 years ago

JRH Electronics

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.08
$ 0.435
Stock
136
4,479
Authorized Distributors
5
6
Gender
-
-
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp
Standard
Insulation
Insulated
Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Blue

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-C
Fork Terminal, #8 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue, Crimp Termination Only
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
PanduitPV14-6F-C
Panduit Pan-Term Fork Terminal; #16 - 14; #6 Stud; Blue; Vinyl - Funnel Entry; 100 ct.
TE Connectivity165012
Spade Tongue Terminal 14-16AWG 20mm 6.4mm Tin Loose Piece
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted

Descriptions

Descriptions of Panduit PN14-6FN-C provided by its distributors.

Fork Terminal nylon insulated 18- 14 AWG 6 stud size narrow tongue standard package.
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; C; TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Connector Type:Fork / Spade Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#6; Contact Material:Copper; Contact Plating:Tin
Terminal, Spade/Fork, #6, Crimp, Blue; Product Range:Pn Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-6FN-C
Fork Terminal, Narrow Tongue, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). Rated up 600 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-6FN-C.