Panduit PN14-6FN-M

Terminal Narrow Tongue Fork; Nylon-Insulated; 600V; 16 to 14 AWG; No. 6
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-6FN-M.

IHS

Datasheet1 page25 years ago

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.435
$ 1.08
Stock
4,479
136
Authorized Distributors
6
5
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4)
PanduitPV14-6FN-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 6 stud size narrow tongue bulk package.
TE Connectivity2-34167-1
Fork Terminal, #10 Stud Size, 14 AWG, 600 V, Vinyl Insulated, Blue
FORK TERMINAL, VINYL INSULATED, 16 - 14 AWG, #8 STUD SIZE, FUNNEL ENTRY
Terminal, Fork Tongue, #6, Blu, 14Awg Rohs Compliant: Yes |Molex 19144-0015
TE Connectivity2-321233-1
Fork Terminal, #8 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of Panduit PN14-6FN-M provided by its distributors.

Terminal Narrow Tongue Fork; Nylon-Insulated; 600V; 16 to 14 AWG; No. 6
Fork Terminal 14-16AWG Copper Blue 20.07mm Tin Box
Terminals Fork Terminal narrow tongue nylon insu
Panduit Sales Corp ForkNyl Ins18-14Awg#6NrwPk1000
FORK / SPADE TONGUE TERMINAL, P-
Pan-Term PN14-6FN-M Loose Piece Forks
Panduit TERM FORK NYLON NARROW TONGUE
CONN SPADE TERM 14-16AWG #6 BLU
Fork Terminal, Narrow Tongue, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). Rated up 600 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN