Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV14-8F-M

Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV14-8F-M.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago
Datasheet2 pages18 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-90.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.238
$ 0.69
Stock
13,930
13,415
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece

Descriptions

Descriptions of Panduit PV14-8F-M provided by its distributors.

Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Fork Terminal Connector, vinyl insulated, 16 to 14 AWG, no.8 stud size, funnel entry
CRIMP TERMINAL, WIRE SIZE 16-14AWG, STUD SIZE 8IN, BLUE, INSULATION MATERIAL VIN
TERMINAL, FORK, #8, 16-14AWG, BLU; Product Range:PV Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Vinyl; Insulator

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV14-8F-M.