Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 165012

Terminal, Spade Tongue, 16-14Awg; |Te Connectivity Amp 165012

$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165012.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-16.44%

CAD Models

Download TE Connectivity 165012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted
Avikrimp Flanged Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Carton
Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Loose Piece
TE Connectivity51864-7
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity 165012 provided by its distributors.

Terminal, Spade Tongue, 16-14Awg; |Te Connectivity Amp 165012
TERMINAL, SPADE TONGUE, 16-14AWG; Product Range:PLASTI-GRIP Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:2.6mm²; Stud
TE Connectivity BlueUtype terminal block Insulated terminal, 4.17mmbolt, 6.4mmwide, Minimum wire gauge1mm², Maximum wire gauge2.6mm²
PLASTI-GRIP, SPADE 16-14 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1 – 2.6 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spade Tongue Terminal 16 – 14 AWG 1 – 2.6 mm² 2050 – 5180 CMA | Spade Terminal | Part Number: 165012 | Internal Number: 165012 | Alias Number: E60216-000 | TE Connectivity | PLASTI-GRIP
Insulation = Partially Insulated / Insulator Colour = Blue / Connector Material = Copper / Crimp Terminal Orientation = Straight / Fork Internal Diameter mm = 4.3 / Fork Width mm = 6.35 / Fork Length mm = 20.83 / Fork Thickness mm = 0.8 / Stud Size = M4 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.6 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Voltage Rating V = 600 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty