Panduit PN14-56R-C

Ring Terminal, 5/16 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-56R-C.

IHS

Datasheet1 page14 years ago

Future Electronics

X-ON

Sager Electronics

DigiKey

Inventory History

3 month trend:
-88.81%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
PanduitPN14-14R-C
Panduit PN14-14R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, 1/4 Stud, Blue, 100Pcs
PanduitPN14-8R-C
Panduit PN14-8R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
PanduitPV14-38R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PN14-56R-C provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
Ring Tongue Terminal 14-18AWG Copper Blue 26.7mm Tin Bottle
Terminal Ring; Insulated; 600V; 18 AWG to 14 AWG; 5/16 in.
TERMINAL, RING TONGUE, 5/16", 14AWG, BLU
Panduit Sales Corp RingNylon18-14Awg5/16in StudPk100
Terminals Ring term nylon ins 18-14 AWG
Pan-Term PN14-56R-C Loose Piece Ring Te
Terminal, Ring Tongue, 5/16", 14Awg, Blu; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:Pn Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-56R-C
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-56R-C.