Panduit PN14-8R-C

Panduit PN14-8R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-8R-C.

element14 APAC

Datasheet1 page14 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-73.16%

Alternate Parts

Price @ 1000
$ 0.91
$ 0.411
$ 0.411
Stock
30,402
75,836
75,836
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
TE Connectivity8-36160-1
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 10, STRAIGHT, CLOSED BARREL | TE Connectivity 8-36160-1
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R
TE Connectivity4-51864-1
Terminal, Ring Tongue; RING-041; Copper; 16-14 AWG; 300 VAC; 8 (M4); PIDG; Tin
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs

Descriptions

Descriptions of Panduit PN14-8R-C provided by its distributors.

Panduit PN14-8R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #8 Stud, Blue, 100Pcs
Ring Terminal, #8 Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only, 100 PK
Ring Tongue Terminal 14-18AWG Copper Blue 21.6mm Tin Bottle
Pan-Term Insulated Terminals NYL-RING 16-14 BLU #8
Panduit Sales Corp RingNylon18-14Awg#8 StudPk100
PANDUIT TERM RING NYLON INS.18-14AWG,#8 STUD
#8 STUD SIZE NYLON 100 PER PACKAGE
CONN RING CIRC 14-16AWG #8 CRIMP
Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN14-8R-C.