Panduit P8-8RHT6-Q

Ring Terminal, high Temp, non-insulated, 8 awg, #8, P8-8RHT6-Q, PK 25
$ 1.221
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-8RHT6-Q.

IHS

Datasheet1 page0 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-31
LTD Date2020-10-31

Related Parts

TE Connectivity2-324061-5
Solistrand Series 8 AWG Uninsulated Closed Barrel Ring Tongue Crimp Terminal
Ring Tongue Terminal 8AWG 28.96mm 10.67mm Nickel Over Copper Bulk
TE Connectivity323166
TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 8 AWG, 0.265IN ST
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, 25 PK
High Temperature Ring Terminal 8 AWG 10 stud size non-insulated standard package.
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose

Descriptions

Descriptions of Panduit P8-8RHT6-Q provided by its distributors.

Ring Terminal, high Temp, non-insulated, 8 awg, #8, P8-8RHT6-Q, PK 25
HIGH TEMPERATURE RING TERMINAL, 8 AWG, #8 STUD SIZE, NON-INSULATED
Ring Tongue Terminal 8AWG Copper 28.5mm Nickel Bottle
Terminals RING TERM HIGH TEMP NON-INSUL 8AWG #8
CONN RING D-SHAPE 8AWG #8 CRIMP
Ring Terminal, High Temperature, Non-Insulated, 8 American Wire Gauge (AWG), No. 8 Stud Size. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN