TE Connectivity 33462

Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 33462.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago
Datasheet12 pages8 years ago

JRH Electronics

Sager Electronics

Farnell

Agility

Inventory History

3 month trend:
+70.65%

CAD Models

Download TE Connectivity 33462 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
TE Connectivity33463
Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
TE Connectivity31808
TE Connectivity Circular Terminal, Bare Terminal, SOLISTRAND Series, M8 Bolt, Max Wire Size 10.5mm²
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 33462 provided by its distributors.

Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity Circular Terminal Bare Terminal SOLISTRAND Series M8 Bolt 7.94mm Inner Ring Diameter Max Wire Size 10.5mm²
TERMINAL, RING TONGUE, 5/16", 8AWG; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 8AWG; Conductor Area CSA: 10.5mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator
TERMINAL,SOLIS R 8 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | TE Connectivity |
Ring Internal Diameter mm = 8.33 / Ring External Diameter mm = 15 / Ring Thickness mm = 1 / Ring Length mm = 29.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 6.64 / Cross-Section Max. mm² = 10 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Insulation = Non-Insulated / Stud Size = M8 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 33462.