Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-324061-5

Terminal, Ring Tongue, M4, 8Awg, Uninsul; |Te Connectivity Amp 2-324061-5

$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-324061-5.

IHS

Datasheet4 pages2 years ago
Datasheet1 page4 years ago
Datasheet2 pages17 years ago

Newark

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-15.89%

CAD Models

Download TE Connectivity 2-324061-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity323166
TERMINAL, RING TONGUE, STRAIGHT, CLOSED BARREL, NICKEL FINISH, 8 AWG, 0.265IN ST
TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
PanduitP8-10R-T
Ring Terminal, #10 Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 200 PK
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of TE Connectivity 2-324061-5 provided by its distributors.

Terminal, Ring Tongue, M4, 8Awg, Uninsul; |Te Connectivity Amp 2-324061-5
TERMINAL, CRIMP, RING, 8AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:8AWG; Conductor Area CSA:8mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated; SVHC:No SVHC (07-Jul-2017); Stud Size - Imperial:8; Termination:Crimp
TERM, STRAT, SOLIS, HR, R 8 #8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 8 AWG Wire Size: 6.64 – 10.5 mm² Wire Size: 13100 – 20800 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 8 AWG 6.64 – 10.5 mm² 13100 – 20800 CMA | Ring Terminal | Part Number: 2-324061-5 | Internal Number: 2-324061-5 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-324061-5.